
BD82A26MUF-ME2 | |
|---|---|
DigiKey Part Number | 846-BD82A26MUF-ME2TR-ND - Tape & Reel (TR) 846-BD82A26MUF-ME2CT-ND - Cut Tape (CT) 846-BD82A26MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82A26MUF-ME2 |
Description | NANO CAP, WHITE LED DRIVER FOR A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 150mA VQFN32FBV050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | 50V | |
Current - Output / Channel | 150mA | |
Frequency | 270kHz ~ 2.42MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN32FBV050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,36300 € | 33,63 € |
| 25 | 3,10120 € | 77,53 € |
| 100 | 2,81320 € | 281,32 € |
| 250 | 2,67596 € | 668,99 € |
| 500 | 2,59320 € | 1.296,60 € |
| 1.000 | 2,52508 € | 2.525,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,45320 € | 6.133,00 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,24790 € |

