


BD8266EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8266EFV-ME2TR-ND - Tape & Reel (TR) BD8266EFV-ME2CT-ND - Cut Tape (CT) BD8266EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8266EFV-ME2 |
Description | IC MOTOR DRVR 4.5V-10V 24HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8266EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Media Player | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 10V | |
Voltage - Load | 4.5V ~ 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53360 € | 38,34 € |
| 100 | 1,37540 € | 137,54 € |
| 250 | 1,30000 € | 325,00 € |
| 500 | 1,25454 € | 627,27 € |
| 1.000 | 1,21712 € | 1.217,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,06883 € | 2.137,66 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

