


BD8256EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8256EFV-ME2TR-ND - Tape & Reel (TR) BD8256EFV-ME2CT-ND - Cut Tape (CT) BD8256EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8256EFV-ME2 |
Description | IC MTR DRVR 4.5-10.5V 54HTSSOP-B |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI, Parallel 54-HTSSOP-B |
EDA/CAD Models | BD8256EFV-ME2 Models |
Category | Voltage - Supply 4.5V ~ 10.5V |
Manufacturer Rohm Semiconductor | Voltage - Load 4.5V ~ 10.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 90°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (17) | Package / Case 54-VSSOP (0.295", 7.50mm Width) Exposed Pad |
Interface SPI, Parallel | Supplier Device Package 54-HTSSOP-B |
Technology Power MOSFET | Base Product Number |
Applications Media Player |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,00000 € | 7,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 4,11651 € | 6.174,76 € |
| Unit Price without VAT: | 7,00000 € |
|---|---|
| Unit Price with VAT: | 8,33000 € |

