
BD8255MUV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD8255MUV-ME2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8255MUV-ME2 |
Description | IC MOTOR DRIVER 4.5V-5.5V 48VQFN |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI, Parallel VQFN48SV7070 |
Datasheet | Datasheet |
EDA/CAD Models | BD8255MUV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (13) | |
Interface | SPI, Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | VQFN48SV7070 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,00406 € | 4.506,09 € |
| Unit Price without VAT: | 3,00406 € |
|---|---|
| Unit Price with VAT: | 3,57483 € |

