
BD8229EFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD8229EFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8229EFV-E2 |
Description | IC MOTOR DRVR 4.5V-14V 24HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8229EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | - | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 14V | |
Voltage - Load | 4.5V ~ 14V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VSSOP (0.220", 5.60mm Width) Exposed Pad | |
Supplier Device Package | 24-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16109 € | 2.322,18 € |
| 4.000 | 1,13619 € | 4.544,76 € |
| 6.000 | 1,12373 € | 6.742,38 € |
| Unit Price without VAT: | 1,16109 € |
|---|---|
| Unit Price with VAT: | 1,38170 € |

