


BD8205EFV-ME2 | |
|---|---|
DigiKey Part Number | BD8205EFV-ME2TR-ND - Tape & Reel (TR) BD8205EFV-ME2CT-ND - Cut Tape (CT) BD8205EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8205EFV-ME2 |
Description | IC MOTOR DRVR 4.3V-10V 24HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver Parallel 24-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD8205EFV-ME2 Models |
Category | Voltage - Supply 4.3V ~ 10V |
Manufacturer Rohm Semiconductor | Voltage - Load 4.3V ~ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (5) | Package / Case 24-VSSOP (0.220", 5.60mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 24-HTSSOP-B |
Applications Media Player | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,13085 € | 2.261,70 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |

