
BD81A74EFV-ME2 | |
|---|---|
DigiKey Part Number | BD81A74EFV-ME2TR-ND - Tape & Reel (TR) BD81A74EFV-ME2CT-ND - Cut Tape (CT) BD81A74EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81A74EFV-ME2 |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 28-HTSSOP-B |
Datasheet | Datasheet |
Category | Current - Output / Channel 120mA |
Manufacturer Rohm Semiconductor | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 28-HTSSOP-B |
Voltage - Supply (Max) 35V | Base Product Number |
Voltage - Output 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,48360 € | 62,09 € |
| 100 | 2,24480 € | 224,48 € |
| 250 | 2,13092 € | 532,73 € |
| 500 | 2,12216 € | 1.061,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,94598 € | 4.864,95 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,24830 € |

