
BD81A24EFV-ME2 | |
|---|---|
DigiKey Part Number | BD81A24EFV-ME2TR-ND - Tape & Reel (TR) BD81A24EFV-ME2CT-ND - Cut Tape (CT) BD81A24EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81A24EFV-ME2 |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD81A24EFV-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 35V | |
Voltage - Output | - | |
Current - Output / Channel | 120mA | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,96800 € | 29,68 € |
| 25 | 2,73200 € | 68,30 € |
| 100 | 2,47220 € | 247,22 € |
| 250 | 2,34852 € | 587,13 € |
| 500 | 2,34640 € | 1.173,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,14766 € | 5.369,15 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |

