
BD81849MUV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD81849MUV-CE2TR-ND - Tape & Reel (TR) 846-BD81849MUV-CE2CT-ND - Cut Tape (CT) 846-BD81849MUV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81849MUV-CE2 |
Description | GAMMA VOLTAGE GENERATED IC WITH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC VQFN32SV5050 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | TFT-LCD Panels: Gamma Buffer, VCOM Driver | |
Current - Supply | 6mA | |
Voltage - Supply | 2.1V ~ 18V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | VQFN32SV5050 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,89900 € | 28,99 € |
| 25 | 2,66800 € | 66,70 € |
| 100 | 2,41410 € | 241,41 € |
| 250 | 2,29292 € | 573,23 € |
| 500 | 2,21996 € | 1.109,98 € |
| 1.000 | 2,15988 € | 2.159,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,03540 € | 5.088,50 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

