
BD8179MUV-E2 | |
|---|---|
DigiKey Part Number | BD8179MUV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8179MUV-E2 |
Description | IC PWR SUPPLY MULTI-CH 32-VQFN |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC VQFN032V5050 |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Rohm Semiconductor | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package VQFN032V5050 |
Applications TFT-LCD Monitors | Base Product Number |
Voltage - Supply 2.6V ~ 5.5V |

