TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC VQFN048V7070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8165MUV-E2

DigiKey Part Number
846-BD8165MUV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD8165MUV-E2
Description
IC MULTI-CHANNEL PS 48VQFN
Customer Reference
Detailed Description
TFT-LCD Panels: Gamma Buffer, VCOM Driver PMIC VQFN048V7070
Datasheet
 Datasheet
EDA/CAD Models
BD8165MUV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 14V
Manufacturer
Rohm Semiconductor
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
48-VFQFN Exposed Pad
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Supplier Device Package
VQFN048V7070
Current - Supply
5mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,40823 €5.112,35 €
Manufacturers Standard Package
Unit Price without VAT:3,40823 €
Unit Price with VAT:4,05579 €