
BD8154EFV-E2 | |
|---|---|
DigiKey Part Number | BD8154EFV-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD8154EFV-E2 |
Description | IC PWR SUPPLY TFT-LCD 40-HTSSOP |
Customer Reference | |
Detailed Description | TFT-LCD Monitors PMIC 28-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | TFT-LCD Monitors | |
Current - Supply | 4mA | |
Voltage - Supply | 6V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOP | |
Base Product Number |

