Gamma Correction PMIC 40-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8132FV-E2

DigiKey Part Number
BD8132FV-E2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD8132FV-E2
Description
IC PWR SUP CORRECTION SSOP-B40
Customer Reference
Detailed Description
Gamma Correction PMIC 40-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 85°C
Manufacturer
Rohm Semiconductor
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
40-SSOP (0.213", 5.40mm Width)
Part Status
Obsolete
Supplier Device Package
40-SSOP-B
Applications
Gamma Correction
Base Product Number
Voltage - Supply
2.3V ~ 4V, 6V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.