MFR Recommended

BD8118FM-E2 | |
|---|---|
DigiKey Part Number | 846-BD8118FM-E2TR-ND - Tape & Reel (TR) 846-BD8118FM-E2CT-ND - Cut Tape (CT) 846-BD8118FM-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8118FM-E2 |
Description | IC LED DRV RGLTR PWM 28HSOP |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 150mA 28-HSOP-M |
Datasheet | Datasheet |
Category | Current - Output / Channel 150mA |
Manufacturer Rohm Semiconductor | Frequency 50kHz ~ 550kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 95°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Number of Outputs 4 | Supplier Device Package 28-HSOP-M |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD83A14EFV-ME2 | Rohm Semiconductor | 2.032 | 846-BD83A14EFV-ME2CT-ND | 2,11000 € | MFR Recommended |


