
BD81026MUV-E2 | |
|---|---|
DigiKey Part Number | BD81026MUV-E2TR-ND - Tape & Reel (TR) BD81026MUV-E2CT-ND - Cut Tape (CT) BD81026MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81026MUV-E2 |
Description | POWER SUPPLY IC SERIES FOR TFT-L |
Customer Reference | |
Detailed Description | TFT-LCD Panels: Gamma Buffer PMIC VQFN020V4040 |
Datasheet | Datasheet |
EDA/CAD Models | BD81026MUV-E2 Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer Rohm Semiconductor | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-VFQFN Exposed Pad |
Applications TFT-LCD Panels: Gamma Buffer | Supplier Device Package VQFN020V4040 |
Current - Supply 4mA | Base Product Number |

