
BD81010MUV-E2 | |
|---|---|
DigiKey Part Number | BD81010MUV-E2TR-ND - Tape & Reel (TR) BD81010MUV-E2CT-ND - Cut Tape (CT) BD81010MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81010MUV-E2 |
Description | IC VID GAMMA CORRECT REF 32VQFN |
Customer Reference | |
Detailed Description | Video Gamma Voltage IC I2C VQFN032V5050 Package |
Datasheet | Datasheet |
EDA/CAD Models | BD81010MUV-E2 Models |
Category | Control Interface I2C |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.1V ~ 3.6V, 8.0 ~ 18.0V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 32-VFQFN Exposed Pad |
Function Gamma Voltage | Supplier Device Package VQFN032V5050 |
Applications Video Display | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,76000 € | 3,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06144 € | 5.153,60 € |
| Unit Price without VAT: | 3,76000 € |
|---|---|
| Unit Price with VAT: | 4,47440 € |

