
BD80FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD80FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD80FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD80FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD80FD0WHFP-TR |
Description | IC REG LINEAR 8V 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | HRP-5 (5 Leads + Tab) | |
Supplier Device Package | HRP-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,46800 € | 14,68 € |
| 25 | 1,33960 € | 33,49 € |
| 100 | 1,19800 € | 119,80 € |
| 250 | 1,13048 € | 282,62 € |
| 500 | 1,09682 € | 548,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,02882 € | 2.057,64 € |
| 4.000 | 1,00615 € | 4.024,60 € |
| 6.000 | 0,99480 € | 5.968,80 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |


