Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD80C0AFPS-E2

DigiKey Part Number
BD80C0AFPS-E2TR-ND - Tape & Reel (TR)
BD80C0AFPS-E2CT-ND - Cut Tape (CT)
BD80C0AFPS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD80C0AFPS-E2
Description
IC REG LINEAR 8V 1A TO52S-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-52S-3
Datasheet
 Datasheet
EDA/CAD Models
BD80C0AFPS-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26.5V
Voltage - Output (Min/Fixed)
8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 500mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
1 mA
PSRR
50dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-52S-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.728
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,25000 €1,25 €
100,90800 €9,08 €
250,82320 €20,58 €
1000,73050 €73,05 €
2500,68616 €171,54 €
5000,65950 €329,75 €
1.0000,63754 €637,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,61947 €1.238,94 €
4.0000,60459 €2.418,36 €
6.0000,59714 €3.582,84 €
10.0000,58888 €5.888,80 €
14.0000,58406 €8.176,84 €
Manufacturers Standard Package
Unit Price without VAT:1,25000 €
Unit Price with VAT:1,48750 €