



BD800M5WHFP-CTR | |
|---|---|
DigiKey Part Number | 846-BD800M5WHFP-CTR-ND - Tape & Reel (TR) 846-BD800M5WHFP-CCT-ND - Cut Tape (CT) 846-BD800M5WHFP-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD800M5WHFP-CTR |
Description | IC REG LIN POS ADJ 500MA HRP-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA HRP-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 34 µA |
Mfr | Current - Supply (Max) 53 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 42V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage Dropout (Max) 0.87V @ 500mA | Supplier Device Package HRP-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57300 € | 15,73 € |
| 25 | 1,43680 € | 35,92 € |
| 100 | 1,28670 € | 128,67 € |
| 250 | 1,21524 € | 303,81 € |
| 500 | 1,18332 € | 591,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,10751 € | 2.215,02 € |
| 4.000 | 1,08349 € | 4.333,96 € |
| 6.000 | 1,07145 € | 6.428,70 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

