


BD7LS97G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS97G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS97G-CTLCT-ND - Cut Tape (CT) 846-BD7LS97G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS97G-CTL |
Description | IC MULT-FUNC CONFIG 3-IN 5SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable Circuit 3 Input |
Datasheet | Datasheet |
EDA/CAD Models | BD7LS97G-CTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26000 € | 2,60 € |
| 25 | 0,23120 € | 5,78 € |
| 100 | 0,20050 € | 20,05 € |
| 250 | 0,18576 € | 46,44 € |
| 500 | 0,17686 € | 88,43 € |
| 1.000 | 0,16952 € | 169,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16046 € | 481,38 € |
| 6.000 | 0,15603 € | 936,18 € |
| 9.000 | 0,15381 € | 1.384,29 € |
| 15.000 | 0,15135 € | 2.270,25 € |
| 21.000 | 0,14992 € | 3.148,32 € |
| 30.000 | 0,14854 € | 4.456,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

