
BD7LS34ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS34ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS34ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS34ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS34ZG-CTL |
Description | IC BUFF 1.65V 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 1.65V ~ 5.5V |
Manufacturer Rohm Semiconductor | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package 5-SSOP |
Current - Output High, Low 32mA, 32mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7LS34G-CTL | Rohm Semiconductor | 3.981 | 846-BD7LS34G-CTLCT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,24320 € | 6,08 € |
| 100 | 0,21090 € | 21,09 € |
| 250 | 0,19552 € | 48,88 € |
| 500 | 0,18624 € | 93,12 € |
| 1.000 | 0,17945 € | 179,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16917 € | 507,51 € |
| 6.000 | 0,16455 € | 987,30 € |
| 9.000 | 0,16224 € | 1.460,16 € |
| 15.000 | 0,15967 € | 2.395,05 € |
| 21.000 | 0,15818 € | 3.321,78 € |
| 30.000 | 0,15674 € | 4.702,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

