
BD7LS17G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS17G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS17G-CTLCT-ND - Cut Tape (CT) 846-BD7LS17G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS17G-CTL |
Description | IC BUFFER NON-INVERT 5.5V 5-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21480 € | 5,37 € |
| 100 | 0,18600 € | 18,60 € |
| 250 | 0,17212 € | 43,03 € |
| 500 | 0,16376 € | 81,88 € |
| 1.000 | 0,15690 € | 156,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14840 € | 445,20 € |
| 6.000 | 0,14425 € | 865,50 € |
| 9.000 | 0,14217 € | 1.279,53 € |
| 15.000 | 0,13986 € | 2.097,90 € |
| 21.000 | 0,13852 € | 2.908,92 € |
| 30.000 | 0,13722 € | 4.116,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

