
BD7LS14ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS14ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS14ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS14ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS14ZG-CTL |
Description | AUTOMOTIVE SINGLE SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.8V ~ 2.4V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24600 € | 6,15 € |
| 100 | 0,21360 € | 21,36 € |
| 250 | 0,19796 € | 49,49 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,18171 € | 181,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17130 € | 513,90 € |
| 6.000 | 0,16662 € | 999,72 € |
| 9.000 | 0,16428 € | 1.478,52 € |
| 15.000 | 0,16168 € | 2.425,20 € |
| 21.000 | 0,16017 € | 3.363,57 € |
| 30.000 | 0,15871 € | 4.761,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

