
BD7LS126ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS126ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS126ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS126ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS126ZG-CTL |
Description | AUTOMOTIVE SINGLE 3-STATE BUFFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21440 € | 21,44 € |
| 250 | 0,19868 € | 49,67 € |
| 500 | 0,18928 € | 94,64 € |
| 1.000 | 0,18236 € | 182,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17191 € | 515,73 € |
| 6.000 | 0,16722 € | 1.003,32 € |
| 9.000 | 0,16487 € | 1.483,83 € |
| 15.000 | 0,16227 € | 2.434,05 € |
| 21.000 | 0,16074 € | 3.375,54 € |
| 30.000 | 0,15928 € | 4.778,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

