New at DigiKey
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7LS07ZG-CTL

DigiKey Part Number
846-BD7LS07ZG-CTLTR-ND - Tape & Reel (TR)
846-BD7LS07ZG-CTLCT-ND - Cut Tape (CT)
846-BD7LS07ZG-CTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7LS07ZG-CTL
Description
IC BUFF 1.65V 5-SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 32mA
Manufacturer
Rohm Semiconductor
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Buffer, Non-Inverting
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
1
Package / Case
SC-74A, SOT-753
Output Type
Open Drain
Supplier Device Package
5-SSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27300 €2,73 €
250,24320 €6,08 €
1000,21090 €21,09 €
2500,19552 €48,88 €
5000,18624 €93,12 €
1.0000,17945 €179,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16917 €507,51 €
6.0000,16455 €987,30 €
9.0000,16224 €1.460,16 €
15.0000,15967 €2.395,05 €
21.0000,15818 €3.321,78 €
30.0000,15674 €4.702,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €