
BD7LS02ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS02ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS02ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS02ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS02ZG-CTL |
Description | AUTOMOTIVE SINGLE 2-INPUT NOR GA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,24520 € | 6,13 € |
| 100 | 0,21260 € | 21,26 € |
| 250 | 0,19708 € | 49,27 € |
| 500 | 0,18774 € | 93,87 € |
| 1.000 | 0,18088 € | 180,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17052 € | 511,56 € |
| 6.000 | 0,16587 € | 995,22 € |
| 9.000 | 0,16353 € | 1.471,77 € |
| 15.000 | 0,16095 € | 2.414,25 € |
| 21.000 | 0,15944 € | 3.348,24 € |
| 30.000 | 0,15799 € | 4.739,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

