


BD7F200UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD7F200UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD7F200UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD7F200UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F200UEFJ-LBE2 |
Description | IC REG FLYBACK ADJ 8HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Max) 50V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 400kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-HTSOP-J |
Voltage - Input (Min) 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,41400 € | 34,14 € |
| 25 | 3,14920 € | 78,73 € |
| 100 | 2,85800 € | 285,80 € |
| 250 | 2,71920 € | 679,80 € |
| 500 | 2,63558 € | 1.317,79 € |
| 1.000 | 2,56675 € | 2.566,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,49409 € | 6.235,22 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,31930 € |

