
BD7F200HFN-LBTR | |
|---|---|
DigiKey Part Number | BD7F200HFN-LBTR-ND - Tape & Reel (TR) BD7F200HFN-LBCT-ND - Cut Tape (CT) BD7F200HFN-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F200HFN-LBTR |
Description | IC REG FLYBACK ADJ 2.2A 8HSON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 0.78V 1 Output 2.2A (Switch) 8-PowerUDFN |
Datasheet | Datasheet |
EDA/CAD Models | BD7F200HFN-LBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSON | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,28200 € | 72,82 € |
| 100 | 6,01370 € | 601,37 € |
| 500 | 5,61750 € | 2.808,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,05432 € | 15.162,96 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

