


BD7F100UEFJ-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD7F100UEFJ-LBE2TR-ND - Tape & Reel (TR) 846-BD7F100UEFJ-LBE2CT-ND - Cut Tape (CT) 846-BD7F100UEFJ-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7F100UEFJ-LBE2 |
Description | OPTOCOUPLER-LESS ISOLATED FLYBAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive, Isolation Capable Adjustable 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | - | |
Frequency - Switching | 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68500 € | 26,85 € |
| 25 | 2,46880 € | 61,72 € |
| 100 | 2,23050 € | 223,05 € |
| 250 | 2,11692 € | 529,23 € |
| 500 | 2,10674 € | 1.053,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,93266 € | 4.831,65 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

