


BD7962FM-E2 | |
|---|---|
DigiKey Part Number | BD7962FM-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7962FM-E2 |
Description | IC HALF BRIDGE DRIVER 36HSOP |
Customer Reference | |
Detailed Description | Half Bridge (12) Driver DC Motors, General Purpose 36-HSOP-M |
Datasheet | Datasheet |
EDA/CAD Models | BD7962FM-E2 Models |
Category | Voltage - Supply 4.5V ~ 14V |
Manufacturer Rohm Semiconductor | Voltage - Load 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Fault Protection Over Temperature |
Output Configuration Half Bridge (12) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Interface Logic | Supplier Device Package 36-HSOP-M |
Load Type Inductive | Base Product Number |

