
BD7960FM-E2 | |
|---|---|
DigiKey Part Number | BD7960FM-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7960FM-E2 |
Description | IC MOTOR DRIVER 4.5V-14V 36HSOP |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET, IGBT Parallel 36-HSOP-M |
Datasheet | Datasheet |
Category | Applications Media Player |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.5V ~ 14V |
Packaging Tape & Reel (TR) | Voltage - Load 4.5V ~ 14V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-SOP (0.295", 7.50mm Width) + 2 Heat Tabs |
Output Configuration Half Bridge (6) | Supplier Device Package 36-HSOP-M |
Interface Parallel | Base Product Number |
Technology Power MOSFET, IGBT |

