
BD7851FP-E2 | |
|---|---|
DigiKey Part Number | 846-BD7851FP-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7851FP-E2 |
Description | IC LED DRIVER LINEAR 50MA 25HSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register No Dimming 50mA 25-HSOP |
Datasheet | Datasheet |
Category | Voltage - Output 10V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Dimming No |
Part Status Obsolete | Applications General Purpose |
Type Linear | Operating Temperature -40°C ~ 85°C |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs |
Number of Outputs 16 | Supplier Device Package 25-HSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |

