
BD7844AEFV-E2 | |
|---|---|
DigiKey Part Number | BD7844AEFV-E2TR-ND - Tape & Reel (TR) BD7844AEFV-E2CT-ND - Cut Tape (CT) BD7844AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7844AEFV-E2 |
Description | IC LED DRVR LINEAR 80MA 28HTSSOP |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Dimming 80mA 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD7844AEFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 20V | |
Current - Output / Channel | 80mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87178 € | 4.679,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,67900 € | 26,79 € |
| 25 | 2,46320 € | 61,58 € |
| 100 | 2,22520 € | 222,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,60100 € | 26,01 € |
| 25 | 2,39120 € | 59,78 € |
| 100 | 2,16040 € | 216,04 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

