Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP-B
20 TSSOP

BD7836EFV-E2

DigiKey Part Number
BD7836EFV-E2TR-ND - Tape & Reel (TR)
BD7836EFV-E2CT-ND - Cut Tape (CT)
BD7836EFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7836EFV-E2
Description
IC AMP AB STEREO 1.9W 20HTSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 20-HTSSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD7836EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.9W x 2 @ 4Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
20-HTSSOP-B
Package / Case
20-VSSOP (0.173", 4.40mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,75800 €7,58 €
250,68600 €17,15 €
1000,60650 €60,65 €
2500,56848 €142,12 €
5000,54556 €272,78 €
1.0000,53459 €534,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50680 €1.267,00 €
5.0000,49480 €2.474,00 €
7.5000,48879 €3.665,93 €
12.5000,48214 €6.026,75 €
17.5000,47825 €8.369,38 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €