


BD78326EFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD78326EFJ-ME2TR-ND - Tape & Reel (TR) 846-BD78326EFJ-ME2CT-ND - Cut Tape (CT) 846-BD78326EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD78326EFJ-ME2 |
Description | 1.2W MONAURAL SPEAKER AMPLIFIER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD78326EFJ-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20750 € | 120,75 € |
| 250 | 1,13960 € | 284,90 € |
| 500 | 1,10604 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02941 € | 2.573,52 € |
| 5.000 | 1,00798 € | 5.039,90 € |
| 7.500 | 0,99725 € | 7.479,38 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

