


BD78310EFJ-ME2 | |
|---|---|
DigiKey Part Number | 846-BD78310EFJ-ME2TR-ND - Tape & Reel (TR) 846-BD78310EFJ-ME2CT-ND - Cut Tape (CT) 846-BD78310EFJ-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD78310EFJ-ME2 |
Description | 1.2W MONAURAL SPEAKER AMPLIFIER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43600 € | 14,36 € |
| 25 | 1,31040 € | 32,76 € |
| 100 | 1,17230 € | 117,23 € |
| 250 | 1,10640 € | 276,60 € |
| 500 | 1,06666 € | 533,33 € |
| 1.000 | 1,03396 € | 1.033,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99943 € | 2.498,58 € |
| 5.000 | 0,97862 € | 4.893,10 € |
| 7.500 | 0,96820 € | 7.261,50 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

