Amplifier IC 2-Channel (Stereo) Class AB 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD78306UEFJ-ME2

DigiKey Part Number
846-BD78306UEFJ-ME2TR-ND - Tape & Reel (TR)
846-BD78306UEFJ-ME2CT-ND - Cut Tape (CT)
846-BD78306UEFJ-ME2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD78306UEFJ-ME2
Description
2.8 W HIGH POWER MONAURAL SPEAKE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class AB 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
1.6W x 2 @ 8Ohm
Voltage - Supply
4V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
8-HTSOP-J
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,84300 €8,43 €
250,76440 €19,11 €
1000,67750 €67,75 €
2500,63596 €158,99 €
5000,61092 €305,46 €
1.0000,59031 €590,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56856 €1.421,40 €
5.0000,55545 €2.777,25 €
7.5000,54888 €4.116,60 €
12.5000,54160 €6.770,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €