
BD7790KVT-E2 | |
|---|---|
DigiKey Part Number | BD7790KVT-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7790KVT-E2 |
Description | IC HALF BRIDGE DRIVER 3A 48TQFP |
Customer Reference | |
Detailed Description | Half Bridge (15) Driver DC Motors, General Purpose Power MOSFET 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (15) | |
Applications | DC Motors, General Purpose | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 3A | |
Current - Peak Output | - | |
Voltage - Supply | 4V ~ 5.5V | |
Voltage - Load | 4V ~ 5.5V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Features | - | |
Fault Protection | Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

