
BD7776ARFS-E2 | |
|---|---|
DigiKey Part Number | BD7776ARFS-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7776ARFS-E2 |
Description | IC HALF BRIDGE DRIVER 44HTSSOP |
Customer Reference | |
Detailed Description | Half Bridge (15) Driver DC Motors, General Purpose 44-HTSSOP-A |
Datasheet | Datasheet |
Category | Voltage - Supply 10.8V ~ 13.2V |
Manufacturer Rohm Semiconductor | Voltage - Load 4.3V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 150°C (TJ) |
Part Status Obsolete | Fault Protection Current Limiting, Over Temperature |
Output Configuration Half Bridge (15) | Mounting Type Surface Mount |
Applications DC Motors, General Purpose | Package / Case 44-VSOP (0.295", 7.50mm Width) Exposed Pad |
Interface Logic | Supplier Device Package 44-HTSSOP-A |
Load Type Inductive | Base Product Number |
Current - Output / Channel 500mA, 1A |

