Motor Driver Power MOSFET Logic 54-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7763EFV-E2

DigiKey Part Number
BD7763EFV-E2TR-ND - Tape & Reel (TR)
BD7763EFV-E2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BD7763EFV-E2
Description
IC MTR DRVR 4.3-13.2V 54HTSSOP-B
Customer Reference
Detailed Description
Motor Driver Power MOSFET Logic 54-HTSSOP-B
EDA/CAD Models
BD7763EFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
-
Function
Driver
Output Configuration
-
Interface
Logic
Technology
Power MOSFET
Step Resolution
-
Applications
DVD, Blu-Ray
Current - Output
2.5A
Voltage - Supply
4.3V ~ 13.2V
Voltage - Load
-
Operating Temperature
-20°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
54-VSSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
54-HTSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,61000 €3,61 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,98596 €2.978,94 €
3.0001,88666 €5.659,98 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €