
BD7757MWX-E2 | |
|---|---|
DigiKey Part Number | BD7757MWX-E2TR-ND - Tape & Reel (TR) BD7757MWX-E2CT-ND - Cut Tape (CT) BD7757MWX-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7757MWX-E2 |
Description | IC LED DRIVER CTRLR 1.5A 14USON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming 1.5A (Flash) USON014X3020 |
Datasheet | Datasheet |
EDA/CAD Models | BD7757MWX-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 2MHz | |
Dimming | - | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN Exposed Pad | |
Supplier Device Package | USON014X3020 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65160 € | 16,29 € |
| 100 | 0,57540 € | 57,54 € |
| 250 | 0,53904 € | 134,76 € |
| 500 | 0,51714 € | 258,57 € |
| 1.000 | 0,50562 € | 505,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,47204 € | 1.888,16 € |
| 8.000 | 0,46198 € | 3.695,84 € |
| 12.000 | 0,45695 € | 5.483,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

