PFC IC Boundary Conduction (BCM) 220kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7690FJ-E2

DigiKey Part Number
BD7690FJ-E2TR-ND - Tape & Reel (TR)
BD7690FJ-E2CT-ND - Cut Tape (CT)
BD7690FJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7690FJ-E2
Description
IC PFC CTRLR BCM 220KHZ 8SOP-J
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
PFC IC Boundary Conduction (BCM) 220kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD7690FJ-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Boundary Conduction (BCM)
Frequency - Switching
220kHz
Current - Startup
65 µA
Voltage - Supply
10V ~ 26V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39155 €978,88 €
5.0000,38189 €1.909,45 €
7.5000,37706 €2.827,95 €
12.5000,37170 €4.646,25 €
17.5000,36857 €6.449,98 €
Manufacturers Standard Package
Unit Price without VAT:0,39155 €
Unit Price with VAT:0,46594 €