Converter Offline Flyback Topology 30kHz ~ 120kHz 8-SOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7685FJ-LBE2

DigiKey Part Number
846-BD7685FJ-LBE2TR-ND - Tape & Reel (TR)
846-BD7685FJ-LBE2CT-ND - Cut Tape (CT)
846-BD7685FJ-LBE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7685FJ-LBE2
Description
IC OFFLINE SWITCH QUASI RES CTRL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 30kHz ~ 120kHz 8-SOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD7685FJ-LBE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
19.5 V
Voltage - Supply (Vcc/Vdd)
15V ~ 27.5V
Duty Cycle
-
Frequency - Switching
30kHz ~ 120kHz
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP-J
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 €2,05 €
101,51800 €15,18 €
251,38600 €34,65 €
1001,24020 €124,02 €
2501,17080 €292,70 €
5001,13764 €568,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,05812 €2.645,30 €
5.0001,03619 €5.180,95 €
7.5001,02522 €7.689,15 €
Manufacturers Standard Package
Unit Price without VAT:2,05000 €
Unit Price with VAT:2,43950 €