
BD7542SFVM-TR | |
|---|---|
DigiKey Part Number | 846-BD7542SFVM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7542SFVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 7 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61742 € | 1.852,26 € |
| 6.000 | 0,60402 € | 3.624,12 € |
| 9.000 | 0,59731 € | 5.375,79 € |
| Unit Price without VAT: | 0,61742 € |
|---|---|
| Unit Price with VAT: | 0,73473 € |

