
BD7542FVM-TR | |
|---|---|
DigiKey Part Number | BD7542FVMTR-ND - Tape & Reel (TR) BD7542FVMCT-ND - Cut Tape (CT) BD7542FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7542FVM-TR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7542FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 7 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,95560 € | 23,89 € |
| 100 | 0,84980 € | 84,98 € |
| 250 | 0,79924 € | 199,81 € |
| 500 | 0,76880 € | 384,40 € |
| 1.000 | 0,76370 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,71277 € | 2.138,31 € |
| 6.000 | 0,69762 € | 4.185,72 € |
| 9.000 | 0,69003 € | 6.210,27 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

