
BD7542F-E2 | |
|---|---|
DigiKey Part Number | 846-BD7542F-E2TR-ND - Tape & Reel (TR) 846-BD7542F-E2CT-ND - Cut Tape (CT) 846-BD7542F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7542F-E2 |
Description | IC CMOS 2 CIRCUIT 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7542F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 600 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 400µA | |
Current - Output / Channel | 7 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 14.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,01000 € | 10,10 € |
| 25 | 0,91640 € | 22,91 € |
| 100 | 0,81450 € | 81,45 € |
| 250 | 0,76588 € | 191,47 € |
| 500 | 0,73654 € | 368,27 € |
| 1.000 | 0,73080 € | 730,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68692 € | 1.717,30 € |
| 5.000 | 0,67156 € | 3.357,80 € |
| 7.500 | 0,66387 € | 4.979,02 € |
| 12.500 | 0,65535 € | 8.191,88 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

