



BD750L5FP-CE2 | |
|---|---|
DigiKey Part Number | BD750L5FP-CE2TR-ND - Tape & Reel (TR) BD750L5FP-CE2CT-ND - Cut Tape (CT) BD750L5FP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD750L5FP-CE2 |
Description | IC REG LINEAR 5V 500MA TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BD750L5FP-CE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 µA | |
Current - Supply (Max) | 15 µA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,44200 € | 14,42 € |
| 25 | 1,31640 € | 32,91 € |
| 100 | 1,17760 € | 117,76 € |
| 250 | 1,11144 € | 277,86 € |
| 500 | 1,07156 € | 535,78 € |
| 1.000 | 1,03874 € | 1.038,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,04206 € | 2.084,12 € |
| 4.000 | 1,01916 € | 4.076,64 € |
| 6.000 | 1,00768 € | 6.046,08 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |









