


BD750L2FP3-CE2 | |
|---|---|
DigiKey Part Number | BD750L2FP3-CE2TR-ND - Tape & Reel (TR) BD750L2FP3-CE2CT-ND - Cut Tape (CT) BD750L2FP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD750L2FP3-CE2 |
Description | IC REG LIN 5V 200MA SOT-223-4F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4F |
Datasheet | Datasheet |
EDA/CAD Models | BD750L2FP3-CE2 Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.7V @ 200mA | Supplier Device Package SOT-223-4F |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC2954-03WS-TR | Microchip Technology | 5.944 | 576-1154-1-ND | 1,84000 € | Similar |
| NCV4264-2CST50T3G | onsemi | 20.772 | NCV4264-2CST50T3GOSCT-ND | 1,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,93640 € | 23,41 € |
| 100 | 0,83230 € | 83,23 € |
| 250 | 0,78280 € | 195,70 € |
| 500 | 0,75294 € | 376,47 € |
| 1.000 | 0,74770 € | 747,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,70812 € | 1.416,24 € |
| 4.000 | 0,69147 € | 2.765,88 € |
| 6.000 | 0,68313 € | 4.098,78 € |
| 10.000 | 0,67389 € | 6.738,90 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |







