
BD74C08FV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD74C08FV-CE2TR-ND - Tape & Reel (TR) 846-BD74C08FV-CE2CT-ND - Cut Tape (CT) 846-BD74C08FV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD74C08FV-CE2 |
Description | AUTOMOTIVE QUAD 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOPB | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51600 € | 5,16 € |
| 25 | 0,46440 € | 11,61 € |
| 100 | 0,40780 € | 40,78 € |
| 250 | 0,38080 € | 95,20 € |
| 500 | 0,36450 € | 182,25 € |
| 1.000 | 0,36210 € | 362,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33692 € | 842,30 € |
| 5.000 | 0,32839 € | 1.641,95 € |
| 7.500 | 0,32411 € | 2.430,83 € |
| 12.500 | 0,31938 € | 3.992,25 € |
| 17.500 | 0,31661 € | 5.540,68 € |
| 25.000 | 0,31395 € | 7.848,75 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

