NAND Gate IC 4 Channel 14-SSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD74C00FV-CE2

DigiKey Part Number
846-BD74C00FV-CE2TR-ND - Tape & Reel (TR)
846-BD74C00FV-CE2CT-ND - Cut Tape (CT)
846-BD74C00FV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD74C00FV-CE2
Description
AUTOMOTIVE QUAD 2-INPUT NAND GAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SSOPB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SSOPB
Voltage - Supply
1.65V ~ 5.5V
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51000 €5,10 €
250,45880 €11,47 €
1000,40280 €40,28 €
2500,37608 €94,02 €
5000,35996 €179,98 €
1.0000,35760 €357,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,33273 €831,83 €
5.0000,32430 €1.621,50 €
7.5000,32008 €2.400,60 €
12.5000,31541 €3.942,63 €
17.5000,31267 €5.471,73 €
25.0000,31005 €7.751,25 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €